4-1879745-8

Heilind Number:AMP4-1879745-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879745-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K69 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879745-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879745-8

Detailed Description

Enhance precision in your circuitry with the RP 1J 1K69 0.1% 15PPM CUT LENGTH resistor. This 0603-sized component boasts a power rating of .1 W and a resistance of 1.69 KΩ, ensuring reliable performance in demanding applications. With a tolerance of .1% and a rated voltage of 75 V, it guarantees accuracy and stability in signal processing. Its thin film element and surface mount termination type make it easy to integrate onto PCBs, while its compact dimensions of 1.55 x .8 x .45 mm optimize space utilization. Trust in its high-quality construction to meet your circuit design needs efficiently.