4-1879746-0

Heilind Number:AMP4-1879746-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879746-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 15K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879746-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879746-0

Detailed Description

Enhance your circuit performance with our precision thin film resistor, meticulously crafted to deliver exceptional accuracy. This 0603-size component boasts a resistance of 15 KΩ with a tolerance of 0.1%, ensuring reliable operation in demanding applications. With a power rating of 0.1 W and a rated voltage of 75 V, it offers robust performance. Its compact surface mount design, measuring 1.55 x 0.8 x 0.45 mm, facilitates easy integration onto PCBs. Featuring solder termination, installation is simplified, while its 15PPM temperature coefficient guarantees stable operation across varying environmental conditions. Trust in the quality of our surface mount resistor for precise and efficient electronic designs.