| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879746-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879746-3 |
4-1879746-3
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RP 1J 16K2 resistor. Featuring a thin film element, it offers a low tolerance of .1% and a power rating of .1 W, making it ideal for precise applications. With a resistance of 16.2 KΩ and a rated voltage of 75 V, this surface mount resistor ensures consistent performance. Its compact 0603 size and solder termination type facilitate easy installation, while its superior quality guarantees long-term durability. Trust in this resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


