4-1879746-4

Heilind Number:AMP4-1879746-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879746-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 16K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879746-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879746-4

Detailed Description

Enhance precision in your electronic circuits with the RP 1J 16K5 0.1% 15PPM Thin Film Precision Resistor. This surface-mount resistor, featuring a resistance of 16.5 KΩ with a tolerance of 0.1%, ensures accurate signal control in a compact 0603 package. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable performance in various applications. With solder termination and a surface mount design, installation is convenient. Crafted for durability, this resistor complies with RoHS standards, making it an environmentally conscious choice for your projects. Upgrade your circuitry with this high-quality component, ideal for professionals and hobbyists alike.