4-1879746-6

Heilind Number:AMP4-1879746-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879746-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 17K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879746-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879746-6

Detailed Description

Enhance precision in your electronic projects with RP 1J 17K4 0.1% 15PPM Cut Length Resistors. Measuring at 0603 size, these surface mount components boast a power rating of .1 W, making them ideal for high-performance applications. With a resistance of 17.4 KΩ and a tolerance of .1%, they ensure accurate signal control. Operating at a rated voltage of 75 V, they provide reliable performance in various circuit setups. Featuring a thin film element type and solder termination, they offer seamless integration onto PCBs. Compact in size, with dimensions of 1.55 x .8 x .45 mm, they save space while delivering exceptional functionality. Trust in these RoHS-compliant resistors for optimal efficiency in your designs.