4-1879746-8

Heilind Number:AMP4-1879746-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879746-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 18K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879746-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879746-8

Detailed Description

Enhance your electronic projects with this ultra-precise RP 1J resistor, featuring a resistance of 18.2 KΩ with a tolerance of just 0.1%. Designed for optimal performance, this thin film element ensures high accuracy, while the low power rating of .1 W and rated voltage of 75 V make it suitable for a variety of applications. Its compact 0603 size and surface mount termination type offer easy integration onto circuit boards. With a temperature coefficient of 15PPM and non-RoHS compliance, this cutting-edge component provides reliable operation in demanding environments. Elevate your design with the unmatched quality of this precision resistor.