4-1879746-9

Heilind Number:AMP4-1879746-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879746-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 18K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879746-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:18.7 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879746-9

Detailed Description

Enhance precision in your electronic projects with this RP 1J 18K7 0.1% 15PPM CUT LENGTH resistor. Specially designed for surface mount application, it boasts a power rating of .1 W and a resistance value of 18.7 KΩ with a tight tolerance of .1%. The thin film element construction ensures reliable performance, while the termination type allows for easy soldering. Measuring just 1.55 x .8 x .45 mm in size, it is suitable for compact designs. Operating at a rated voltage of 75 V, this resistor is ideal for a wide range of applications in the electronics industry. Rest assured of its quality and compliance with industry standards.