4-1879747-0

Heilind Number:AMP4-1879747-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879747-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 162K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879747-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:162 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879747-0

Detailed Description

Enhance precision in your circuitry with the RP 1J 162K 0.1% 15PPM Thin Film Precision Resistor. Measuring at a diminutive 0603 size, this resistor boasts a power rating of .1 W and a resistance of 162 KΩ, ensuring optimal performance in high-frequency applications. With a tolerance of .1% and a low temperature coefficient of 15PPM, it guarantees accuracy and stability in signal processing. Its surface mount termination allows for easy installation on PCBs, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space. Trust in this cutting-edge component for reliable and efficient electronic designs.