4-1879747-3

Heilind Number:AMP4-1879747-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879747-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 174K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879747-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:174 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879747-3

Detailed Description

Enhance precision in electronic circuits with this cutting-edge RP 1J 174K 0.1% 15PPM resistor, meticulously designed for optimal performance. With a resistance value of 174 KΩ and a tolerance of .1%, it guarantees accuracy in signal processing. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable functionality in a variety of applications. Its compact 0603 size and surface mount termination make installation a breeze. Crafted with a thin film element, it ensures consistent and stable performance. Trust in its quality and efficiency for your next project.