4-1879747-4

Heilind Number:AMP4-1879747-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879747-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 178K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879747-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:178 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879747-4

Detailed Description

Enhance your circuitry with the RP 1J 178K 0.1% 15PPM CUT LENGTH resistor, a precision component that guarantees optimal performance. Designed as a surface mount resistor with a compact 0603 size code, it offers a power rating of .1 W and a tolerance of .1% for accurate resistance control. The thin film element ensures reliability, while the solder termination type facilitates easy installation. With a resistance value of 178 KΩ and a rated voltage of 75 V, this resistor is suitable for various electronic applications. RoHS compliance further underscores its quality, making it a dependable choice for your projects.