4-1879747-8

Heilind Number:AMP4-1879747-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879747-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 196K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879747-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:196 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879747-8

Detailed Description

Enhance the precision of your electronic circuits with this RP 1J 196K 0.1% 15PPM CUT LENGTH resistor. Designed with a surface mount termination type, it offers easy installation onto your PCB. With a resistance of 196 KΩ and a power rating of .1 W, this thin film resistor ensures reliable performance even in demanding applications. Operating at a rated voltage of 75 V, it provides excellent voltage regulation. The .1% tolerance guarantees accurate resistance values, while the 15PPM temperature coefficient ensures stable operation across a wide temperature range. Trust in its quality and durability for your next project.