4-1879747-9

Heilind Number:AMP4-1879747-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879747-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 200K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879747-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879747-9

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 200K 0.1% 15PPM CUT LENGTH resistor. Designed for optimal performance, this surface mount component offers a resistance of 200 KΩ with a tolerance of .1%. Its thin film element and solder termination ensure reliability in diverse applications. Operating at a maximum power rating of .1 W and rated voltage of 75 V, it guarantees stable performance under varying conditions. The 0603 size and compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Ideal for surface mount assembly, it features two terminations for easy installation. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Trust in this precision resistor for consistent and accurate circuitry performance.