MS3459KT24-12S

Heilind Number:AMP4-1879808-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-12S
ECAD Model:
3D Model

Description:

RP 1J 0.1W 348K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-12S
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879808-6

Detailed Description

Enhance the precision of your electronic applications with this RP 1J 0.1W resistor. With a resistance rating of 348 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 75 V, it is suitable for a wide range of circuitry. Measuring 1.55 x .8 x .45 mm, this surface mount resistor is compact and easy to integrate. Designed for reliability, it has a power rating of .1 W and a low temperature coefficient of 15PPM. Ideal for demanding environments, it offers two solder terminations for secure mounting. RoHS compliant and meticulously crafted, it meets stringent quality standards for your peace of mind. Elevate the efficiency and precision of your electronics with this essential component.