| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT24-12SX |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 365 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879808-8 |
MS3459KT24-12SX
| Heilind Number: | AMP4-1879808-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT24-12SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 365KΩ with a tolerance of 0.1%. Designed for optimal performance, this surface mount resistor boasts a power rating of 0.1W and a low temperature coefficient of 15PPM. Its compact 0603 size and solder termination make it ideal for space-constrained applications. With a rated voltage of 75V, it ensures reliable operation in various electronic devices. Crafted with thin film technology, it guarantees high accuracy and stability. Upgrade your components with this top-quality resistor for superior circuit performance.

