MS3459KT24-12SY

Heilind Number:AMP4-1879808-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-12SY
ECAD Model:
3D Model

Description:

RP 1J 0.1W 374K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-12SY
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879808-9

Detailed Description

Enhance circuit precision with this RP 1J 0.1W resistor, meticulously crafted for optimal performance. Boasting a resistance of 374KΩ with a tight tolerance of 0.1%, it ensures accurate signal control in even the most demanding applications. Operating at a rated voltage of 75V and a power rating of .1W, this surface mount resistor guarantees reliable operation. Its thin film element design, along with a resistance to 15PPM, offers exceptional stability over time. With solder termination and a compact 0603 size, it's easy to integrate into any project. Meeting stringent quality standards, this component is a must-have for precision circuitry.