| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1888291-0 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 25 |
| Number of Positions: | 23 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1888291-0 |
| SKU: | AMP4-1888291-0 |
4-1888291-0
Specifications
Detailed Description
Enhance your circuit connections with the FPH-2321T FLXPAC HDR P 23 ST LF, a high-quality board mount header plug. Featuring a durable nylon housing in a vibrant blue color, this connector is designed for optimal performance. With 23 positions and a single row layout, it is perfect for signal applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the UL 94V-0 flammability standard certification guarantees safety. Operating in a wide temperature range from -55 to 105°C, this connector is versatile and dependable. Its wave solder capability and RoHS compliance make it environmentally friendly, and the 2.54mm pitch allows for easy installation. With a package quantity of 25, this connector is ideal for various projects in the electronics industry. Add efficiency and precision to your designs with the FPH-2321T FLXPAC HDR P 23 ST LF.

