| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1888291-4 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 25 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1888291-4 |
| SKU: | AMP4-1888291-4 |
4-1888291-4
Specifications
Detailed Description
Elevate your connectivity with the FPH-2521T FLXPAC HDR P 25 ST LF Connector. This high-performance board mount connector features a rugged nylon housing in a striking blue color, ensuring durability and visibility in any application. With 25 positions in a single row, it offers ample connectivity for your signal needs. The phosphor bronze contacts with tin plating guarantee reliable and secure connections, even in harsh environments with an operating temperature range of -55 to 105°C. Designed for easy installation, it boasts through-hole solder termination and vertical mount orientation. Its UL 94V-0 material flammability standard compliance and lead-free solder processes make it a safe and environmentally friendly choice. Perfect for wire-to-board applications, this connector is ideal for various industries, from electronics to telecommunications. Upgrade your connectivity solutions with the FPH-2521T Connector.

