| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1888291-5 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 25 |
| Number of Positions: | 26 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1888291-5 |
| SKU: | AMP4-1888291-5 |
4-1888291-5
Specifications
Detailed Description
Enhance your circuit connections with the FPH-2621G FLXPAC HDR P 26 ST LF Header. Designed for seamless integration, this connector features a single row with 26 positions, allowing for efficient signal transmission. The durable nylon housing, in a sleek blue color, ensures long-lasting performance even in harsh environments. With gold-plated contacts and UL 94V-0 flammability standard compliance, it guarantees reliable operation. Suitable for board mount applications, the through-hole solder termination method provides a secure and stable connection. Its vertical mount orientation and latching mating retention type offer convenience during assembly. Operating within a wide temperature range of -55 to 105°C, this header is ideal for various circuit applications. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality FFC & FPC connector.

