4-1888292-4

Heilind Number:AMP4-1888292-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1888292-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FPH-5002T=FLXPAC HDR P RA LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1888292-4
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Number of Positions:50
Housing Color:Blue
Mount Orientation:Right Angle
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Right Angle
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:4-1888292-4
SKU:AMP4-1888292-4

Detailed Description

Elevate your connectivity game with the FPH-5002T FLXPAC HDR P RA LF connector. Designed for optimal performance, this plug-type connector features a durable nylon housing in a vibrant blue color. With two rows and 50 positions, it's perfect for board mounting with a through-hole solder termination method. The 2A amperage and operating temperature range of -55 to 105°C ensure reliable functionality in various environments. Its high-quality construction, UL 94V-0 flammability standard compliance, and lead-free solder capability make it a safe and eco-friendly choice. Whether you're working on signal transmission or data applications, this connector, with its tin-plated phosphor bronze contacts, guarantees efficient and secure connectivity. RoHS compliant and with a package quantity of 25, it's a must-have for your electronic projects. Elevate your connectivity game with the FPH-5002T FLXPAC HDR P RA LF connector. Designed for optimal performance, this plug-type connector features a durable nylon housing in a vibrant blue color. With two rows and 50 positions, it's perfect for board mounting with a through-hole solder termination method. The 2A amperage and operating temperature range of -55 to 105°C ensure reliable functionality in various environments. Its high-quality construction, UL 94V-0 flammability standard compliance, and lead-free solder capability make it a safe and eco-friendly choice. Whether you're working on signal transmission or data applications, this connector, with its tin-plated phosphor bronze contacts, guarantees efficient and secure connectivity. RoHS compliant and with a package quantity of 25, it's a must-have for your electronic projects.