| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1903683-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.5 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1903683-1 |
| SKU: | AMP4-1903683-1 |
4-1903683-1
Specifications
Detailed Description
Enhance your power and signal connections with the GIC 6.2mm Pitch 1-Position Plug Housing from the GRACE INERTIA 6.2 series. Crafted from durable Nylon 6/6, this housing is designed for reliable performance in various applications. With a panel mount type and crimp termination method, installation is a breeze. Meeting UL 94V-0 material flammability standards, it ensures safety. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Featuring a natural housing color, it blends seamlessly with any setup. Ideal for appliances, its 600V AC/DC voltage rating guarantees efficient power transmission. Each package includes 500 units, making it perfect for large projects. RoHS compliant, it adheres to environmental standards, while its compact 13.5mm width offers versatility. Whether for commercial or industrial use, this connector housing is a dependable choice for your wire-to-wire connections.

