4-1904060-6

Heilind Number:AMP4-1904060-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1904060-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23136L0031D642-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1904060-6
Series:Power Relay F A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.094 in, 27.8 mm
Overall Height:25.3 mm, .99 in
Overall Length:1.094 in, 27.8 mm
Coil Resistance:25 Ω
Coil Voltage:12 VDC
Contact Current Rating:<50 A
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1904060-6

Detailed Description

Enhance your automotive power system with the V23136L0031D642-EV-CBOX Power Relay F A. This plug-in relay, featuring silver alloy contacts, guarantees reliable performance in demanding environments. With an overall width of 27.8 mm, height of 25.3 mm, and length of 27.8 mm, it offers a compact solution without compromising on power. The coil resistance of 25 Ω and coil voltage of 12 VDC ensure efficient operation. With a contact current rating of <50 A and a contact arrangement of 1 Form A (NO), this relay is ideal for various automotive applications. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your automotive relay needs with this high-quality component.