4-1904124-3

Heilind Number:AMP4-1904124-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1904124-3
ECAD Model:
3D Model

Description:

V23074A1001A403-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1904124-3
Series:Micro Relay A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:15.5 mm, .61 in
Overall Height:1 in, 25.4 mm
Overall Length:23 mm, .906 in
Coil Resistance:119 Ω
Coil Voltage:12 VDC
Contact Current Rating:20 - 30 A
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1904124-3

Detailed Description

Elevate your automotive electrical system with the V23074A1001A403-EV-CBOX Micro Relay A. This high-performance plug-in relay boasts a contact material of Silver Alloy (Ag Alloy), ensuring optimal conductivity and durability. With an overall width of .61 inches (15.5 mm) and a height of 1 inch (25.4 mm), it's compact yet powerful. The 1 Form C (CO) contact arrangement, with a current rating of 20-30 A, guarantees reliable switching in critical automotive applications. RoHS compliant and featuring a coil voltage of 12 VDC, this relay is not only efficient but also environmentally friendly.Upgrade your automotive relay system with this premium component.