4-1904124-4

Heilind Number:AMP4-1904124-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1904124-4
ECAD Model:
3D Model

Description:

V23074H1005A502-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1904124-4
Series:Micro Relay A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:15.5 mm, .61 in
Overall Height:1 in, 25.4 mm
Overall Length:23 mm, .906 in
Coil Resistance:430 Ω
Coil Voltage:12 VDC
Contact Current Rating:30 - 50 A
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1904124-4

Detailed Description

Enhance your automotive system with the V23074H1005A502-EV-CBOX Micro Relay, a top-of-the-line component designed for optimal performance. Featuring a plug-in mount type and crafted with durable silver alloy contacts, this relay ensures reliable conductivity. With a compact overall width of .61 inches and a height of 1 inch, it seamlessly integrates into your setup. The 1 Form A (NO) contact arrangement and a high current rating of 30-50 A guarantee efficient power transmission. Operating at a coil resistance of 430 Ω and 12 VDC, it offers robust functionality. RoHS compliant for environmental responsibility, this relay is a must-have for automotive applications. Elevate your system's efficiency with this premium quality component.