| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1969541-0 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 2500 |
| Number of Positions: | 40 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 4-1969541-0 |
| SKU: | AMP4-1969541-0 |
4-1969541-0
| Heilind Number: | AMP4-1969541-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1969541-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your dual-row connectors with this black Retainer, designed for use with EP2.5 series terminals. Featuring Terminal Position Assurance (TPA) functionality, it ensures reliable connection integrity in demanding environments. With a pitch of 2.5 mm and a package quantity of 2500, this accessory is ideal for high-volume applications. Its durable construction and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for a wide range of industries, including appliances. RoHS compliant and suitable for wire-to-wire connections, it offers peace of mind in terms of safety and environmental responsibility. Upgrade your backplane connector setup with this essential hardware component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969541-0 | ![]() |


