| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1969592-0 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 40 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 2.083 in, 52.89 mm |
| Connector System: | Wire to Wire1 |
| Connector Product Type: | Connector |
| Connector Width: | .406 in, 10.32 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1969592-0 |
| SKU: | AMP4-1969592-0 |
4-1969592-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality Housing, Receptacle, featuring a dual-row design for efficient cable mounting in free-hanging configurations. Crafted from durable Nylon GF1 material in a sleek white finish, this connector ensures reliable performance in a variety of applications. With a pitch of 2.5mm and a voltage rating of 250VAC, it can accommodate up to 40 positions with 3A amperage, making it ideal for power and signal circuit applications. The Latch lock type provides secure mating, while the UL 94V-0 material flammability standard guarantees safety. Suitable for wire sizes ranging from 26 to 22 AWG, this connector offers versatile compatibility. Its compact dimensions, measuring 19.97mm in height and 52.89mm in length, allow for easy integration into your systems. Operating within a wide temperature range of -55 to 105°C, it ensures reliable performance even in harsh environments. Whether you're designing appliances or other electronic devices, this connector is a dependable solution that meets industry standards for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

