| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1969594-0 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 330 |
| Lock Type: | Latch |
| Number of Positions: | 40 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 2.083 in, 52.89 mm |
| Connector System: | Wire to Wire1 |
| Connector Product Type: | Connector |
| Connector Width: | .406 in, 10.32 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1969594-0 |
| SKU: | AMP4-1969594-0 |
4-1969594-0
| Heilind Number: | AMP4-1969594-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1969594-0 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our Economy Power 2.5 series receptacle housing. Designed for dual-row panel mounting, this housing features a durable nylon GF1 construction in a sleek white finish. With a 3A amperage and 250VAC voltage rating, it ensures reliable performance in a variety of applications. The housing accommodates 40 positions with a 2.5mm pitch, ideal for wire-to-wire connections. Incorporating a latch lock for secure mating retention, it guarantees a stable and efficient connection. Operating in a wide temperature range from -55°C to 105°C, this housing is suitable for diverse environments. UL 94V-0 compliant for safety, it meets high standards of quality and performance. Whether for appliances or other electronic devices, this receptacle housing is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

