| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971772-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971772-3 |
| SKU: | AMP4-1971772-3 |
4-1971772-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X3 CAP PANEL MT STD TEMP KEY D in vibrant yellow, part of the Power Triple Lock series. This UL-certified connector, suitable for panel mounting, features sturdy Polybutylene Terephthalate - GF housing with a high flammability standard of UL 94V-0. Its tab contact type, with a keying option of D, ensures secure and efficient crimp termination on 1-row panels. Operating flawlessly in temperatures ranging from -55 to 105 °C, it accommodates up to 600 V AC/DC, making it ideal for power applications. With a compact design and latches for secure mounting, this connector is a reliable solution for appliances and other power-critical systems. Compliant with RoHS regulations, it also offers ease of installation and maintenance, packaged in a carton for convenience. Elevate your power connectivity with this high-performance housing connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971773-4 | PTL 1X4 PLUG HSG STD TEMP KEY B PUR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 04/20/2020 | E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings. | Download | |||
| 09/26/2018 | E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. | Download | |||
| 09/26/2018 | P-18-015981 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region. | Download | |||
| 11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download | |||
| 06/24/2016 | E-16-003247 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change to improve differentiation when all High Temp Key variations are used. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


