| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971773-2 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | D |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971773-2 |
| SKU: | AMP4-1971773-2 |
4-1971773-2
Specifications
Detailed Description
Enhance your power connections with the PTL 1X2 PLUG HSG STD TEMP KEY D YEL from the Power Triple Lock series. This UL-certified housing, made of Polybutylene Terephthalate - GF, ensures reliable performance in demanding environments. Featuring a single row with 2 positions and a cable mount design, it offers easy installation via crimp termination. The vibrant yellow color and keying option D add visual distinction and error-proof mating. With a high voltage rating of 600 V AC/DC, it's ideal for power applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suited for various industries, including appliances. Its inline contact layout, straight cable exit angle, and glow wire rating make it a versatile choice for wire-to-wire connections. Stay compliant with RoHS regulations while enjoying the convenience and quality of this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 4-1971773-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 09/26/2018 | P-18-015982 - Manufacturing location change. Following Part Numbers will be transferred from a location in the United States to a location in the Asia Pacific region. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


