| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971817-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 270 |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 10.1 mm, .39 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | A |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971817-3 |
| SKU: | AMP4-1971817-3 |
4-1971817-3
| Heilind Number: | AMP4-1971817-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1971817-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This vertical-mount PCB connector features a housing made of durable nylon in a natural color, meeting UL 94V-0 flammability standards for safety. With a single row design and three positions, it is suitable for signal applications in various appliances. The termination method is through-hole soldering, ensuring secure and reliable connections. Contacts are made of copper alloy with tin plating, offering excellent conductivity and corrosion resistance. This connector has a pitch of 2.5mm (.098 in) and a voltage rating of 250VAC, suitable for standard power requirements. Its compact size, with a height of 15.5mm (.61 in) and length of 10.1mm (.39 in), makes it ideal for space-constrained PCB layouts. Designed for wire-to-board connections, it is part of a shrouded header system, allowing for easy mating and secure retention. While not reviewed for lead-free solder processes, it complies with RoHS regulations. With a package quantity of 270, it is available in carton or tube/box packaging for convenient storage and handling. Operating within a wide temperature range, this connector is a reliable solution for various electronic applications.

