4-1971896-4

Heilind Number:AMP4-1971896-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1971896-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

4P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1971896-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:81
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:4-1971896-4
SKU:AMP4-1971896-4

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable Nylon housing in a natural color, these connectors feature a single row design and through-hole solder termination method for secure assembly on printed circuit boards. Each connector accommodates four positions with a 5mm pitch, suitable for power transmission in various appliances. The copper alloy contacts with silver plating ensure reliable conductivity, meeting UL 94V-0 flammability standards for safety. With an operating temperature range of -40 to 120°C, these connectors offer dependable performance in harsh environments. The shrouded header design, along with mating retention and PCB mount alignment features, guarantees easy and secure connectivity. Ideal for wire-to-board applications, the RAST 5 IDC Connectors are a vital component in electronic assembly, providing efficient power distribution with a voltage rating of 250VAC. Please note that this product is not RoHS compliant.