| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971906-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971906-5 |
| SKU: | AMP4-1971906-5 |
4-1971906-5
Specifications
Detailed Description
Introducing our Header Assembly, featuring 10 positions with keying-D for secure connections. Part of the GIC3.3 series, this assembly is designed for robust performance in power and signal applications. The housing, made of durable PA 66 GF, ensures reliability in various environments. With a vertical mount orientation and through-hole solder termination, installation is straightforward. Each contact, plated with tin, accommodates wire sizes ranging from 20 to 24 AWG. Rated for 250V AC/DC and 4A, it meets stringent safety standards. With a UL 94V-0 flammability rating and operating temperature range of -30 to 105°C, this assembly guarantees peace of mind. RoHS compliant and lead-free solder capable, it aligns with modern environmental regulations. Perfect for appliances and other electronics, this assembly is the ideal solution for your connectivity needs.

