| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2098641-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .783 in |
| Height: | 11.2 mm, .441 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Part Aliases: | 4-2098641-1 |
| SKU: | AMP4-2098641-1 |
4-2098641-1
Specifications
Detailed Description
Introducing the MCON Interconnection System, a high-quality solution for automotive applications. Compliant with SAE/USCAR-2 standards, this connector features a 4mm pitch with IP67 rating for reliable performance in harsh environments. The housing, made of PA GF, accommodates 2 female terminals with polarization for secure connections. With a wide operating temperature range of -40 to 150°C, it ensures durability in extreme conditions. This wire-to-board or wire-to-device connector, measuring .783" in length, .441" in height, and 1.043" in width, offers easy installation without terminal position assurance. The integrated primary locking feature and sealable design make it ideal for signal applications in automotive settings. RoHS compliant and serviceable, it guarantees both performance and environmental responsibility. A must-have accessory for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 2098582-1 | ![]() | |
| TE Connectivity 1418850-1 | ![]() | |
| TE Connectivity 1670146-1 | ![]() |


