| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103015-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.087 in, 27.6 mm |
| Width: | 2.177 in, 55.3 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103015-1 |
| SKU: | AMP4-2103015-1 |
4-2103015-1
Specifications
Detailed Description
Upgrade your automotive connector system with this essential PLUG SUBASSY for female terminals in the HVA 280 series. Designed for high-performance applications, this connector features a durable PA GF body material with a UL 94-HB flammability standard, ensuring reliability in tough conditions. With a voltage rating of 850 V DC and IP6K9K ingress protection, it guarantees safe and efficient operation. The strain relief and polarization mechanisms offer added security, while the sealable construction enhances longevity. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of environments. Whether for signal transmission or power supply, this connector is a versatile solution for your automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2025 | P-25-028005 - Cancellation of PCN# P-24-025665 & P-24-025980. Document clarification.Projects will not be implemented due the supply chain is no longer a risk. No need to add an additional supplier. | Download | |||
| 10/10/2024 | P-24-027018 - Cancellation of PCN# P-23-024830. Cancellation of Manufacturing Location change to Internal Production. | Download | |||
| 12/08/2023 | P-23-024829 - Manufacturing Location change. Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our NA Plants The change do not affects form/fit/function. | Download | |||
| 11/30/2023 | P-23-024830 - Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants (Empalme) The change do not affects form/fit/function. | Download | |||
| 07/19/2023 | P-23-024731 - Packing quantity change. In TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 03/10/2023 | P-22-023538 - New capacity tool. New capacity tool to run 2103180-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 03/10/2023 | P-22-023633 - New Capacity Tool. New capacity tool to run 1587720-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 11/15/2022 | P-22-023632 - Cancellation of PCN P-22-023538. This is a document clarification for cancellation of PCN # P-22-023538 Document clarification.Dear customer we hereby inform you that the project P-22-023538 will be canceled due to incorrect information. | Download | |||
| 09/01/2022 | P-22-023218 - Dual Source Materials.Affects customers purchasing from TE Mexico only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: PLG, 2P, BLK, E, SEAL RET PLG, 2P, BLK, N, SEAL RET PLG, 3P, BLK, E, SEAL RET PLG, 6P, GRY, N PLG, 3P, BLK, N PLG, 3P, GRY, N REC, 2P, BLK, E REC, 3P, GRY, E REC, 2P, BLK, N REC, 12P, GRY, E, A REC, 3P, BLK, E REC, 3P, GRY, N PLG, 3P, BLK, N HVA280 2P HEADER ASSY, KEY E REC, 2P, GRY, E 03P UMNL INTERFACE SEAL PLG, 2P, BLK, N, REC, 3P, BLK, N PLUG SUBASSY, A, HVA280-2PHM F REC, 3P, GRY, N, XCAP PLG, 3P, GRY, E | Download | |||
| 08/25/2022 | P-22-023063 - Plant Consolidation. TE Empalme consolidation Project HVA280 in plant 5; Move the assembly work centers in the industrial park from TE planta 4 to TE Plant 5 where this change it won't affect with the Fit, Form and Function of the product, no process flow change, same raw material & same assembly tooling. | Download | |||
| 10/14/2020 | P-20-019325 - Product Improvement. Additional mold capacity tools are being launched for TE component pns 2103017-1. These part numbers are the plastic outer housings for the TE connector sub-assemblies 4-2103015-X, 4-2103350-X and 4-2103587-X. Conformance to product performance has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019327 - Product Improvement.Additional mold capacity tools are being launched for TE component pn 2103148-1. These part numbers are the plastic CPA for the TE connector sub-assemblies 4-2103015-X, 4-2103350-X, 4-2103587-X and x-2103177-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019331 - Product Improvement. Additional mold capacity tools are being launched for TE component pns 1587720-1. This is plastic peripheral plug seal retainer for sub assemblies 1587819-x, x-2103177-x, 2103628-x, 4-2103350-x, 4-2103015-x, 4-2103587-x,2103534-x, x-1587715-x and 2103158-x. Conformance to product performance has been verified through validation testing. | Download | |||
| 07/02/2020 | P-20-019233 - Product Improvement. laser marking change. before: CO2 Laser marking. After: Fiber laser marking. | Download | |||
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||

