| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2112162-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.622 in |
| Cable Exit Angle: | 180° |
| Height: | 2.028 in, 51.5 mm |
| Width: | 1.814 in, 46.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2112162-1 |
| SKU: | AMP4-2112162-1 |
4-2112162-1
Specifications
Detailed Description
Introducing the LEAVYSEAL Housing for male terminals, a durable and reliable solution for your automotive connectivity needs. With a pitch of 5mm (.197 inches) and IP67 rating, this housing ensures secure and watertight connections, perfect for industrial and commercial transportation applications. The PBT GF body material, compliant with UL 94V-0 flammability standards, guarantees safety and performance in any environment. Featuring 21 positions and a 180° cable exit angle, it offers flexibility and ease of installation. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), this housing is designed for rugged use. With its natural body color and serviceable design, it combines functionality with aesthetics. The LEAVYSEAL Housing is the ideal choice for signal circuit applications, providing reliable performance in demanding environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() | |
| TE Connectivity MS3450KS40-10SY | ![]() | |
| TE Connectivity MS3456L22-19PX | ![]() | |
| TE Connectivity 2112166-1 | ![]() |


