| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-211991-4 |
| Series: | AMP ARINC 600 Series |
| Connector Type: | Connector Kit |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Aluminum Alloy |
| Panel Mount Type: | Clinch Nut |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP4-211991-4 |
4-211991-4
Specifications
Detailed Description
Elevate your connectivity with this ARINC 600 Series Receptacle Assembly. Designed for optimal performance in aerospace and other demanding environments, this connector kit features a durable aluminum alloy shell plating and board mount compatibility. Its socket contact type ensures secure signal transmission, while the included clinch nut panel mount feature simplifies installation. With signal contacts included and full RoHS compliance, this receptacle assembly is a reliable choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2015 | P-15-011862 - Product improvement. The Arinc 600 aluminum shell and retainer plate surface finish will be changed from hexavalent chromate per MIL-C-5541 Class 1A to trivalent chromate per MIL-C-5541 Class 3 Type II. | Download | |||
| 10/19/2015 | P-15-011863 - Product Improvement. The Arinc 600 aluminum shell and retainer plate surface finish will be changed from hexavalent chromate per MIL-C-5541 Class 1A to trivalent chromate per MIL-C-5541 Class 3 Type II. | Download | |||
| 10/19/2015 | P-15-011864 - Product Improvement. The Arinc 600 aluminum shell and retainer plate surface finish will be changed from hexavalent chromate per MIL-C-5541 Class 1A to trivalent chromate per MIL-C-5541 Class 3 Type II. | Download | |||
| 10/19/2015 | P-15-011865 - Product Improvement. Change retainer plates from a through-hole design with accompanying screw and lock-washer that extend above the retainer plate surface to countersunk retainer plates where the screw head surface will be flush with the top surface of the retainer plate. | Download | |||
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||
| 03/31/2013 | Manufacturing location change. | Download | |||

