| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2120875-1 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 Coupler,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14 |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5e |
| Keying: | No |
| Cable Diameter: | 5.5 - 8 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 4 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Wiring Pattern: | T568A/T568B |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Solid Wire Size: | 22 - 26 AWG |
| Stranded Wire Size: | 22 - 26 AWG |
| Housing Material Temperature: | Standard |
| Connector Type: | Plug and Jack |
| Wire Size: | 22 - 26 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP4-2120875-1 |
4-2120875-1
| Heilind Number: | AMP4-2120875-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2120875-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial network connectivity with our Variant 14 Coupler, designed for RJ45 Cat 5e applications. With four positions for seamless data transmission, this coupler features a durable copper alloy construction and UL 94V-0 flammability standard compliance. Its black housing, shielded design, and gold-plated contacts ensure reliable performance in demanding environments. Suitable for solid and stranded wires (22-26 AWG) with a cable diameter of 5.5-8mm, this coupler supports T568A/T568B wiring standards. Easy to install in single-port configurations, it guarantees a secure connection with standard latch orientation. RoHS compliant and engineered for industrial use, this RJ45 variant is essential for maintaining efficient Ethernet and fiber optic networks.

