| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170705-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170705-1 |
| SKU: | AMP4-2170705-1 |
4-2170705-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our CAGE ASSY, featuring a QSFP28 1X1 configuration designed for optimal performance. This assembly, suitable for standard applications, boasts UL 94V-0 flammability standard compliance for added safety. With a data interface of QSFP28/56 and a data rate of 28 Gb/s, it ensures efficient signal transmission. The through-hole press-fit termination method, coupled with a single-port layout, guarantees secure board mounting. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is reliable in diverse environments. Crafted with high-quality materials and finished in anodized black, it offers both durability and sleek aesthetics. Lightpipe included, along with internal/external EMI springs for enhanced protection, this assembly, RoHS compliant, is a vital component for your connectivity needs.

