| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170705-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170705-3 |
| SKU: | AMP4-2170705-3 |
4-2170705-3
Specifications
Detailed Description
Elevate your networking setup with our CAGE ASSY, designed for QSFP28 1x1 applications. This high-speed, low-profile assembly features a durable construction with UL 94V-0 flammability standard compliance. With a data rate of 28 Gb/s, it's perfect for standard signal transmission in demanding environments. The through-hole press-fit termination method ensures secure connectivity, while the included heat sink provides efficient heat dissipation. Its nickel silver construction and internal/external EMI springs offer reliable EMI/RFI protection. Operating temperature range of -40 to 85°C makes it suitable for various settings. Complete with a quad round lightpipe and anodized black finish, this assembly combines functionality with sleek design. RoHS compliant for environmentally conscious practices. Upgrade to this connector system for optimal performance in your network infrastructure.

