| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170705-8 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170705-8 |
| SKU: | AMP4-2170705-8 |
4-2170705-8
Specifications
Detailed Description
Enhance your data transmission systems with this high-performance CAGE ASSY, designed for QSFP28 1X1 connectivity. Featuring a durable construction with UL 94V-0 flammability standard compliance, this assembly ensures reliability in standard applications. With a data interface of QSFP28/56 and a data rate of 28 Gb/s, it facilitates seamless signal transmission. The Through Hole - Press-Fit termination method and Tin-plated PCB contacts guarantee secure connections, while the included Heat Sink provides efficient heat dissipation. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. With its single cage type, this assembly offers easy installation for Cable-to-Board connector systems. RoHS compliant and featuring internal/external EMI springs for enhanced protection, it is a dependable solution for high-speed connectivity needs.

