| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170705-9 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170705-9 |
| SKU: | AMP4-2170705-9 |
4-2170705-9
Specifications
Detailed Description
Enhance your high-speed connectivity with this meticulously engineered CAGE ASSY. Designed for QSFP28 1X1 interfaces, it features a durable construction with UL 94V-0 flammability standard compliance. With a data rate of 28 Gb/s, this assembly is perfect for standard applications in networking and beyond. The through-hole press-fit termination method ensures secure and reliable connections, while the included internal/external EMI springs offer comprehensive EMI and RFI protection. The integrated heat sink, with an anodized black finish, guarantees optimal thermal management. Its single cage type, with a compact height of 13.5 mm, makes it ideal for space-constrained environments. Complete with a quad round lightpipe configuration, this assembly is ready to meet your high-speed connectivity needs with precision and efficiency.

