4-2170708-2

Heilind Number:AMP4-2170708-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2170708-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170708-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Quad Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170708-2
SKU:AMP4-2170708-2

Detailed Description

Enhance your high-speed connectivity with this CAGE ASSY, designed for optimal performance in QSFP28 applications. Featuring a 1 x 6 port matrix configuration with Through Hole - Press-Fit termination, this assembly ensures secure board mount installation. Its UL 94V-0 compliant material offers reliable flammability protection, while the Tin-plated PCB contacts guarantee efficient signal transmission at 28 Gb/s. With an operating temperature range of -40 to 85°C, this assembly is suitable for standard applications in various environments. The included Heat Sink and Internal/External EMI Springs provide additional protection and cooling, making it a versatile solution for demanding connectivity needs. RoHS compliant and ECCN: EAR99 certified, it meets international standards for quality and environmental responsibility. Elevate your connectivity setup with this high-performance CAGE ASSY.