| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170708-6 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Quad Round |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170708-6 |
| SKU: | AMP4-2170708-6 |
4-2170708-6
Specifications
Detailed Description
Enhance your networking setup with the CAGE ASSY, a 1X6 QSFP28 connector assembly designed for high-speed data transmission applications. Featuring a rugged construction with UL 94V-0 flammability standard compliance, this assembly ensures reliable performance in standard environments. With a board-mounted, through-hole press-fit termination method, installation is secure and efficient. The 1 x 6 port matrix configuration accommodates multiple connections, ideal for networking systems. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is suitable for various environments. Its data interface supports QSFP28/56 with a data rate of 28 Gb/s, meeting the demands of modern networking technologies. The included accessories, such as the heat sink and lightpipe, offer additional functionality and customization options. RoHS compliant, this assembly is also environmentally friendly. Elevate your connectivity solutions with the CAGE ASSY, perfect for signal transmission in networking applications.

