4-2170740-1

Heilind Number:AMP4-2170740-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2170740-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170740-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Quad Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170740-1
SKU:AMP4-2170740-1

Detailed Description

Enhance your high-speed data connectivity with our QSFP28 1X3 Cage Assembly. Designed for optimal performance, this assembly features a rugged construction with UL 94V-0 flammability standard, ensuring reliability in demanding environments. With a data rate of 28 Gb/s and compatibility with QSFP28/56 interfaces, it is perfect for standard applications. The through-hole press-fit termination method offers secure attachment to the PCB, while the included EMI springs provide internal and external interference protection. Incorporating a heat sink style pin design and anodized black finish, it guarantees efficient heat dissipation. The ganged cage type with a 1 x 3 port matrix configuration allows for seamless cable-to-board connections. RoHS compliant and lead-free solder compatible, this assembly is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.