4-2170747-5

Heilind Number:AMP4-2170747-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2170747-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170747-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Quad Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170747-5
SKU:AMP4-2170747-5

Detailed Description

Enhance your connectivity with this high-speed CAGE ASSY designed for robust performance. Featuring a 1x4 QSFP28 configuration, this assembly is perfect for standard applications that demand reliable data transmission at 28 Gb/s. Its UL 94V-0 material flammability standard ensures safety, while its through-hole press-fit termination method guarantees secure attachment to the board. With four ports and a compact tail length of 2.05mm, this assembly offers versatility in signal routing. The included internal/external EMI springs provide efficient interference protection, making it ideal for demanding environments. Complete with a black anodized heat sink and a quad round lightpipe, this assembly is a comprehensive solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity setup with this essential component.