4-2170754-4

Heilind Number:AMP4-2170754-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2170754-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170754-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Quad Round
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170754-4
SKU:AMP4-2170754-4

Detailed Description

Enhance your standard data and signal applications with this meticulously designed Cage Assembly. Featuring a QSFP28 1X1 port configuration, it ensures seamless connectivity at high-speed data rates of 28 Gb/s. Crafted with UL 94V-0 compliant materials, this assembly guarantees safety and reliability in any operating environment, with an impressive temperature range of -40 to 85°C (-40 to 185°F). Its through-hole press-fit termination method and PCB contact plating with tin offer robust and secure connections, while the elastomeric gasket provides EMI and RFI protection. The included heat sink, with an anodized black finish and PCI height class, efficiently dissipates heat, ensuring optimal performance. Ideal for cable-to-board applications, this assembly, with its nickel silver construction and quad round lightpipe configuration, is the perfect solution for high-speed data transmission in demanding industrial settings. Elevate your connectivity standards with this essential component.