4-2170754-6

Heilind Number:AMP4-2170754-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2170754-6
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170754-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Quad Round
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170754-6
SKU:AMP4-2170754-6

Detailed Description

Introducing the CAGE ASSY, QSFP28 1X1 with GASKET, HS, LP, a high-speed connector assembly designed for optimal performance in networking applications. This compact board mount unit features a single port configuration with through-hole press-fit termination, ensuring secure and reliable connectivity. With a data rate of 28 Gb/s and UL 94V-0 flammability standard compliance, it is suitable for standard data and device applications. The inclusion of an elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with pin style enhances heat dissipation efficiency. Complete with a quad round lightpipe and compatible with lead-free solder processes, this cage assembly offers a comprehensive solution for your connectivity needs. RoHS compliant and featuring a nickel silver construction, it guarantees both performance and environmental responsibility. Elevate your networking setup with this cutting-edge connector system.