4-2170754-8

Heilind Number:AMP4-2170754-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2170754-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170754-8
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Quad Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170754-8
SKU:AMP4-2170754-8

Detailed Description

Enhance your connectivity with this high-quality CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable GASKET, HS for reliable performance, this assembly is ideal for standard data interfaces with a data rate of 28 Gb/s. With a rugged construction meeting UL 94V-0 flammability standards, it ensures safety and reliability in various operating environments. The through-hole press-fit termination method and board mount design offer easy installation, while its compact form factor and single port configuration make it versatile for different setups. Complete with a heat sink for efficient thermal management and a quad round lightpipe for enhanced visibility, this assembly is RoHS compliant, guaranteeing environmentally friendly practices in its production. Elevate your connectivity solutions with this essential component.