| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170769-6 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Quad Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170769-6 |
| SKU: | AMP4-2170769-6 |
4-2170769-6
Specifications
Detailed Description
Enhance data transmission efficiency with this Cage Assembly, designed for QSFP28 interfaces. Featuring a 1x3 port matrix configuration, it ensures seamless connectivity for high-speed applications at 28 Gb/s. The durable construction, compliant with UL 94V-0 standards, guarantees reliability in diverse operating environments, from -40 to 85°C (-40 to 185°F). With a ganged cage type and included heat sink for optimal thermal management, this assembly offers advanced performance for networking and standard applications. Its through-hole press-fit termination method and tin-plated PCB contacts facilitate easy installation on printed circuit boards, while the elastomeric gasket provides EMI and RFI protection. Overall, this assembly, RoHS compliant and ECCN classified as EAR99, is an essential component for ensuring signal integrity in demanding electronic systems.

