| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170785-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170785-2 |
| SKU: | AMP4-2170785-2 |
4-2170785-2
Specifications
Detailed Description
Enhance your connectivity with this high-speed Cage Assembly, designed for QSFP28 data interfaces. Featuring a ganged 1x4 port matrix configuration, it ensures efficient signal transmission at 28 Gb/s. With UL 94V-0 flammability standard compliance and operating temperatures ranging from -40 to 85 °C (-40 to 185 °F), this assembly guarantees reliability in various environments. Its through-hole press-fit termination method and included elastomeric gasket provide secure and EMI/RFI-protected connections. Constructed with nickel silver and featuring a black anodized pin heat sink, it offers both durability and efficient heat dissipation. Ideal for standard applications, this assembly, RoHS compliant, is a vital component for your high-speed data transmission needs.

