4-2170785-3

Heilind Number:AMP4-2170785-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2170785-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170785-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Quad Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170785-3
SKU:AMP4-2170785-3

Detailed Description

Enhance your networking setup with this high-performance CAGE ASSY for QSFP28 connectors. Featuring a 1x4 port matrix configuration, this board-mountable assembly guarantees reliable signal transmission at a data rate of 28 Gb/s. Its UL 94V-0 compliant construction ensures safety and durability, while the included elastomeric gasket provides EMI and RFI protection. With a ganged cage type and nickel silver material, it offers superior performance in standard applications. Complete with a black anodized heat sink for efficient cooling, this assembly is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.